CMD204

Qorvo
772-CMD204
CMD204

Mfr.:

Description:
RF Switch ICs DC - 20 GHz High Isolation SPST Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,16 € 590,80 €
114,72 € 1.147,20 €
81,03 € 2.025,75 €
76,45 € 7.645,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPST
0 Hz
20 GHz
1 dB
43 dB
- 55 C
+ 85 C
SMD/SMT
Si
CMD204
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Switch ICs
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

CMD204/CMD204C3 SPST Non-Reflective Switch MMICs

Qorvo CMD204/CMD204C3 SPST Non-Reflective Switch MMICs are broadband non-reflective MMIC SPST switches. The CMD204/CMD204C3 covers DC to 20GHz and features a low insertion loss (CMD204 1.0bD and CMD204C3 1.3dB) and high isolation of 50dB (CMD204) or 48dB (CMD204C3) at 10GHz. The Qorvo CMD204/CMD204C3 operates using complementary control voltage logic lines of 0/-5V and requires no bias supply. The CMD204 offers full passivation for increased reliability and moisture protection.