ACT4530MYH-T0010

107-ACT4530MYH-T0010
ACT4530MYH-T0010

Mfr.:

Description:
Switching Voltage Regulators AQ 40V/3A CCCV SD DCDC QC2.0 USB AD/PD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,43 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
5.1 V, 9.1 V
3 A
2 Output
4.5 V
36 V
125 kHz
- 40 C
+ 125 C
ACT4530
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: CV/CC Buck Converter
Part # Aliases: ACT4530
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99