ACT4525YH-T

107-ACT4525YH-T
ACT4525YH-T

Mfr.:

Description:
Switching Voltage Regulators 40V/3.5A CV/CC Buck Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.194

Stock:
2.194 Can Dispatch Immediately
Quantities greater than 2194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,61 € 16,10 €
1,44 € 36,00 €
1,19 € 119,00 €
1,12 € 280,00 €
0,974 € 487,00 €
0,848 € 848,00 €
0,771 € 1.542,00 €
Full Reel (Order in multiples of 4000)
0,753 € 3.012,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
5.1 V
3.5 A
2 Output
4.5 V
36 V
125 kHz
- 40 C
+ 85 C
ACT4525
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ACT4525YH ACT4525
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.