855079

Qorvo
772-855079
855079

Mfr.:

Description:
Signal Conditioning 44MHz BW 6MHz SAW Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
66,67 € 133.340,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
44 MHz
SMD/SMT
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: VSB Filter Broadband Access
Part # Aliases: 1034527
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b

SAW/BAW Filters

Qorvo Surface Acoustic Wave (SAW) and Bulk Acoustic Wave (BAW) filters are available in a wide range of size, performance, and cost. The SAW and BAW filters cover frequencies from 400MHz to 2.7GHz, including cellular (2G / 3G / 4G / LTE), GPS and industrial, scientific, and medical (ISM) bands.