W9037BD0100

Pulse Electronics
673-W9037BD0100
W9037BD0100

Mfr.:

Description:
RF Cable Assemblies Jumper RP SMA-F-IPEX MHF4 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
4,34 € 43,40 €
4,10 € 82,00 €
4,01 € 240,60 €
3,82 € 382,00 €
3,34 € 868,40 €
3,24 € 1.620,00 €
2,77 € 2.770,00 €
2,71 € 6.775,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
RP-SMA
Jack (Female)
Straight
IPEX MHF4
Jack (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
0.81 mm Coax
Black
Bulk
Brand: Pulse Electronics
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 4,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.