W9017BD0200

Pulse Electronics
673-W9017BD0200
W9017BD0200

Mfr.:

Description:
RF Cable Assemblies Jumper SMA-F-IPEX MHF4 200mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258
Can Dispatch Immediately
On Order:
1.340
Expected 7/28/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
4,88 € 48,80 €
4,61 € 92,20 €
4,50 € 270,00 €
4,27 € 427,00 €
3,82 € 993,20 €
3,59 € 1.795,00 €
3,19 € 3.190,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Straight
IPEX MHF4
Jack (Female)
Bulkhead
200 mm (7.874 in)
50 Ohms
7.1 GHz
0.81 mm Coax
Black
Bulk
Brand: Pulse Electronics
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 6,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.