W9011

Pulse Electronics
673-W9011
W9011

Mfr.:

Description:
RF Cable Assemblies 11" R-SMA Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,97 € 39,70 €
3,75 € 75,00 €
3,66 € 219,60 €
3,49 € 349,00 €
3,05 € 793,00 €
2,51 € 1.255,00 €
2,40 € 2.400,00 €
2,27 € 5.675,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
UMCC
Plug (Male)
Right Angle
RP-SMA
Jack (Female)
Bulkhead
279.4 mm (11 in)
50 Ohms
2.4 GHz
1.13 mm Coax
Black
Bulk
Brand: Pulse Electronics
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: W90XX
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 5,888 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.