W9006M

Pulse Electronics
673-W9006M
W9006M

Mfr.:

Description:
RF Cable Assemblies 6" SMA Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.535

Stock:
3.535 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,32 € 43,20 €
4,08 € 81,60 €
3,98 € 238,80 €
3,79 € 379,00 €
3,32 € 863,20 €
3,23 € 1.615,00 €
2,75 € 2.750,00 €
2,69 € 6.725,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
UMCC
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
152.4 mm (6 in)
50 Ohms
2.4 GHz
1.13 mm Coax
Black
Bulk
Brand: Pulse Electronics
Product Type: RF Cable Assemblies
Series: W90XX
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 5,421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.