W6100

Pulse Electronics
673-W6100
W6100

Mfr.:

Description:
Antennas Ant Ext 0.698-2.7 LTE FAKRA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,87 € 21,87 €
17,20 € 172,00 €
15,39 € 384,75 €
14,75 € 1.475,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, WiFi, WLAN, WiMAX
UHF
PCB Trace
I-Bar
1.8 dBi, 4 dBi, 4.5 dBi
50 Ohms
2.5:1, 3:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
FAKRA SMBA
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz
Automotive Systems
110 mm
26 mm
2 mm
550 mm RG316
Mirant
Bulk
Brand: Pulse Electronics
Cable Length: 550 mm
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.