W4165RPSMA10

Pulse Electronics
673-W4165RPSMA10
W4165RPSMA10

Mfr.:

Description:
Antennas ANTENNA ROOF Mount PENTA NPB Disc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 21   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,74 € 1.380,54 €
62,57 € 1.564,25 €
62,18 € 6.218,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
824 MHz
1.6 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
Active
4 dB, 4.5 dB, 1 dBi, 30 dB
50 Ohms
2:1
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
SMA Male
IP67
W4165
Bulk
Brand: Pulse Electronics
Cable Length: 3048 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Vehicle, Utility Box, Smart Meter, Navigation, Fleet Management, Tracking
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.