W3554G0457

Pulse Electronics
673-W3554G0457
W3554G0457

Mfr.:

Description:
Antennas W3554G0457 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,56 € 10,56 €
8,80 € 88,00 €
8,39 € 251,70 €
7,28 € 728,00 €
6,95 € 1.737,50 €
5,80 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
T-Bar
1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi
50 Ohms
5 W
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz
Cellular Applications, Satellite, Wireless Applications
120 mm
30 mm
0.2 mm
457 mm RF1.13
W3554
Bulk
Brand: Pulse Electronics
Cable Length: 457 mm
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W3554 High-Efficiency Wideband LTE Dipole Antennas

Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer a covered frequency range of 698MHz to 6000MHz. The W3554 measures 30mm x 120mm x 0.2mm and weighs only 1.5g. These dipole antennas are constructed from lead-free materials and are lead-free soldering compatible. Multiple cable lengths and connector options are available. Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer 50Ω impedance, 5W power withstanding, and an operating temperature range of -40°C to +85°C. The W3554 is compatible with Hirose coaxial cable connectors U.FL and I-PEX MHF.

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.

LTE CAT M1 Solutions

Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design.