W3538B0150

Pulse Electronics
673-W3538B0150
W3538B0150

Mfr.:

Description:
Antennas Penta Band 150mm Cbl GPRS PCB IPEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 813

Stock:
813 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,12 € 21,20 €
2,01 € 50,25 €
1,90 € 190,00 €
1,85 € 462,50 €
1,80 € 900,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Dipole
824 MHz
2.17 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
LoRaWAN, SigFox
ISM, RFID
PCB Trace
T-Bar
- 1.05 dBi, 2.27 dBi, 2.04 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Penta Band, Cellular Applications
40 mm
15 mm
0.7 mm
150 mm RF1.13
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 5
Subcategory: Antennas
Unit Weight: 4,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8529109500
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.