W3525B100

Pulse Electronics
673-W3525B100
W3525B100

Mfr.:

Description:
Antennas PWB 10 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.480

Stock:
1.480 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
3,50 € 35,00 €
3,38 € 84,50 €
3,28 € 820,00 €
2,94 € 1.470,00 €
2,51 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
I-Bar
2 dBi
50 Ohms
2.5:1
1 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL
2.45 GHz
ISM Applications, Wireless Applications, Security, IoT Devices, Monitoring, Industrial
47.7 mm
10.7 mm
0.8 mm
100 mm RF1.13
Bulk
Brand: Pulse Electronics
Cable Length: 10 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 5
Subcategory: Antennas
Unit Weight: 2,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99