W3502

Pulse Electronics
673-W3502
W3502

Mfr.:

Description:
Antennas Intrnl Quad Band PWB with I-Pex Connecto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 6,67 €
5,01 € 50,10 €
4,74 € 142,20 €
4,11 € 411,00 €
3,90 € 975,00 €
3,50 € 1.750,00 €
2,98 € 2.980,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
824 MHz
1.99 GHz
2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
PCB Trace
T-Bar
2 dBi, 1 dBi, 1.3 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
Cellular Applications
43 mm
17 mm
0.5 mm
17.47 mm RF1.13
Bulk
Brand: Pulse Electronics
Cable Length: 20 mm
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.