W3404SMA

Pulse Electronics
673-W3404SMA
W3404SMA

Mfr.:

Description:
Antennas Ant Int PCB 698-2690MHz SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,44 € 8,44 €
7,51 € 75,10 €
6,27 € 150,48 €
5,74 € 688,80 €
5,31 € 1.401,84 €
4,62 € 2.328,48 €
4,59 € 4.626,72 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Monopole
698 MHz
2.69 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
PCB Trace
T-Bar
2.2 dBi, 4.4 dBi
50 Ohms
3 W
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
830 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz
Cellular Applications
42.4 mm
31 mm
0.7 mm
Tray
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 24
Subcategory: Antennas
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.