W3334B0150

Pulse Electronics
673-W3334B0150
W3334B0150

Mfr.:

Description:
Antennas 2.4/5.X GHZ DSRC CABLE 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947
Can Dispatch Immediately
On Order:
1.475
Expected 6/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,26 € 22,60 €
2,13 € 53,25 €
1,81 € 181,00 €
1,70 € 425,00 €
1,49 € 745,00 €
1,24 € 1.240,00 €
1,21 € 3.025,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
6 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
PCB Trace
I-Bar Flex
4 dB, 5.5 dB
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
2.45 GHz, 5.5 GHz
Wireless Applications, Routers, Set Top Boxes, IoT Devices, M2M, V2X
14.3 mm
5.3 mm
150 mm RF1.13
Bulk
Brand: Pulse Electronics
Cable Length: 150 mm
Factory Pack Quantity: 5
Subcategory: Antennas
Unit Weight: 5,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.