W3227

Pulse Electronics
673-W3227
W3227

Mfr.:

Description:
Antennas Ant CER GNSS&IRIDIUM 40x40x6.6

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 210   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,93 € 2.623,20 €
10,04 € 3.614,40 €
9,61 € 5.766,00 €
9,54 € 10.303,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.532 GHz
1.709 GHz
GNSS, Iridium
Patch
Ceramic
4 dBic
177 MHz
50 Ohms
3.5:1
- 40 C
+ 105 C
1 Band
PCB Mount
Pin
1.621 GHz
Satellite Signal Reception, Iridium, Timing Antennas, Tracking, Asset Management
40.005 mm
40.005 mm
6.6 mm
Tray
Brand: Pulse Electronics
Ground Plane Size: 63 mm x 63 mm
Polarisation: RHCP
Factory Pack Quantity: 30
Subcategory: Antennas
Unit Weight: 35,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.