W3208

Pulse Electronics
673-W3208
W3208

Mfr.:

Description:
Antennas Ant Cer GPS/GLONASS 18x18x4 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
3,41 € 34,10 €
3,23 € 161,50 €
2,80 € 280,00 €
2,65 € 662,50 €
2,37 € 1.185,00 €
2,03 € 2.030,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.565 GHz
1.606 GHz
GLONASS, GPS
Patch
Ceramic
2 dBic, 3.5 dBic
50 Ohms
- 40 C
+ 105 C
2 Band
PCB Mount
Pin
1.575 GHz, 1.602 GHz
Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking
18.5 mm
18.5 mm
4 mm
Tray
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

GPS & GLONASS Antenna Patches

Pulse Electronics GPS and GLONASS Antenna Patches include the W3224, W3223, W3208, and ANT1818 ceramic patch series. The W3224 is SMD compatible and offers an MSL 1 moisture sensitivity level and 1575MHz to 1625MHz frequency range. The W3223 features a 50Ω nominal impedance rating and a <-10dB return loss. The W3208 has pin mounting, tray packing, and is RoHS compliant. The ANT1818 features high radiation efficiency and SMD dimensions of 18mm x 18mm x 4mm. Pulse Electronics antenna patches are ideal for GPS and GLONASS satellite receivers, fleet management, and asset tracking applications.