W3154

Pulse Electronics
673-W3154
W3154

Mfr.:

Description:
Antennas 3W 3500-3980MHz 50ohms Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,334 € 3,34 €
0,294 € 7,35 €
0,249 € 24,90 €
0,231 € 57,75 €
Full Reel (Order in multiples of 3000)
0,196 € 588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
3.5 GHz
3.98 GHz
Chip
Chip
2.5
480 MHz
50 Ohms
3 W
- 40 C
+ 85 C
Monopole
1 Band
PCB Mount
SMD/SMT
3.74 GHz
CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices
3.2 mm
1.56 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Ground Plane Size: 65 mm x 50 mm x 2 mm
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529109100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.