W3056

Pulse Electronics
673-W3056
W3056

Mfr.:

Description:
Antennas GPS Multiband Embdd 1575/2400-2480 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,52 € 3,52 €
2,33 € 23,30 €
2,20 € 55,00 €
1,91 € 191,00 €
1,81 € 452,50 €
1,63 € 815,00 €
Full Reel (Order in multiples of 1000)
1,39 € 1.390,00 €
1,38 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
1.558 GHz
2.5 GHz
Bluetooth, BLE
GLONASS, GPS
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Ceramic
- 4 dB, - 5 dB, - 3 dB, -7 dB
50 Ohms
1 W
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.587 GHz, 2.45 GHz
Satellite Applications, Wireless Applications
10 mm
3.2 mm
1.5 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99