W3012-K

Pulse Electronics
673-W3012-K
W3012-K

Mfr.:

Description:
Antenna Development Tools 900MHz CERAMIC EVALU

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,86 € 36,86 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antenna Development Tools
RoHS:  
Evaluation Kits
902 MHz to 928 MHz
W3012
ISM
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Ceramic Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529109590
CNHTS:
8543709990
USHTS:
8529109100
ECCN:
EAR99

Kits

Pulse Electronics Kits feature embedded antennas, internal antennas, and external antennas. These products are available in variants of Instrumentation, Scientific, and Medical (ISM) antenna kits, LoRa antenna kits, and Internet of Things (IoT) antenna kits. The antenna kits primarily support ISM bands while some kits also support Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy (BLE), and GPS. Typical applications include sensing, remote monitoring, home automation, agriculture, transportation, and more.