W3000-K

Pulse Electronics
673-W3000-K
W3000-K

Mfr.:

Description:
Antenna Development Tools 2.4GHz CERAMIC MONOPOLE KIT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antenna Development Tools
RoHS:  
Evaluation Kits
1.565 GHz to 1.585 GHz, 2.4 GHz to 2.4835 GHz
W3000
WiFi
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: Ceramic Monopole Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0