W1920G0915

Pulse Electronics
673-W1920G0915
W1920G0915

Mfr.:

Description:
Antennas Wireless - External Indoor Stealth Blade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
91
Expected 6/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,85 € 15,85 €
13,57 € 135,70 €
13,01 € 325,25 €
11,46 € 1.146,00 €
9,96 € 2.490,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
824 MHz
2.17 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
WiFi
Module
I-Bar
1 dBi, 1.5 dBi
50 Ohms
3 W
- 30 C
+ 60 C
2 Band
Adhesive Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
110 mm
22 mm
5 mm
3 ft RG174
Bulk
Brand: Pulse Electronics
Cable Length: 915 mm
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529109590
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.