W1903

Pulse Electronics
673-W1903
W1903

Mfr.:

Description:
Antennas Wireless - External Indoor Portables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
7,76 € 77,60 €
7,45 € 186,25 €
6,60 € 792,00 €
6,35 € 1.778,00 €
6,06 € 3.151,20 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
824 MHz
2.17 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Whip
Stubby
0 dBi
50 Ohms
2 W
- 30 C
+ 75 C
2 Band
Panel Mount
Connector
FME Male Right Angle
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Indoor Applications, IoT Devices, M2M, Metering, Industry Automation & Controls, Energy Monitoring
50 mm
28 mm
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 40
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.