W1902

Pulse Electronics
673-W1902
W1902

Mfr.:

Description:
Antennas 824-2170MHz Multi RA Stubby Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,52 € 45,20 €
4,27 € 76,86 €
3,98 € 429,84 €
3,81 € 960,12 €
3,71 € 1.869,84 €
3,55 € 3.578,40 €
3,43 € 8.581,86 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Monopole
824 MHz
2.17 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Whip
Stubby
1 dBi, 2 dBi
50 Ohms
5 W
- 30 C
+ 75 C
2 Band
Panel Mount
Connector
RP-SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
M2M
49.5 mm
18.4 mm
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 18
Subcategory: Antennas
Unit Weight: 11,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8529109500
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.