W1900-M

Pulse Electronics
673-W1900-M
W1900-M

Mfr.:

Description:
Antennas EXT 0.824-2.17GHz 3G RASMA Pentaband

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Pulse Electronics W1900
Pulse Electronics
Antennas Penta Band Stubby SMA

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
824 MHz
2.17 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Whip
Stubby
1 dBi, 2 dBi
50 Ohms
5 W
- 30 C
+ 75 C
2 Band
Panel Mount
Connector
RP-SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
M2M
50.5 mm
22 mm
IP65
Tray
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 216
Subcategory: Antennas
Unit Weight: 11,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.