W1696-M

Pulse Electronics
673-W1696-M
W1696-M

Mfr.:

Description:
Antennas Ant Ext 0.617-3.8GHz SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668
Can Dispatch Immediately
On Order:
552
Expected 7/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
4,39 € 43,90 €
4,17 € 100,08 €
3,94 € 472,80 €
3,79 € 1.000,56 €
3,69 € 1.859,76 €
3,68 € 3.709,44 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
617 MHz
3.8 GHz
4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
Whip
Stubby
- 0.5 dBi, 1 dBi, 0 dBi
50 Ohms
5 W
- 30 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
698 MHz, 2.2 GHz, 3.6 GHz
Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data
50 mm
IP65
Tray
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ground Plane Size: 40 mm x 120 mm
Polarisation: Linear
Factory Pack Quantity: 24
Subcategory: Antennas
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99