W1096

Pulse Electronics
673-W1096
W1096

Mfr.:

Description:
Antennas Ext Stick Linear 698-3800MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 37.400,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
698 MHz
3.8 GHz
4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
Whip
Tilt/Swivel
2 dBi
50 Ohms
3.5:1, 2:1, 4:1
- 40 C
+ 80 C
3 Band
Panel Mount
Connector
RP-SMA Male Right Angle
698 MHz, 2.2 GHz, 3.6 GHz
Router, Hub, Access Points, Small Base Station, Femto Cell, SOHO
112 mm
18 mm
IP65
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99