W1039B030

Pulse Electronics
673-W1039B030
W1039B030

Mfr.:

Description:
Antennas Ant Ext 2.4-2.5GHz 76mm U.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.672

Stock:
1.672 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
1,93 € 19,30 €
1,85 € 37,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.925 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Whip
Tilt/Swivel
2 dB
50 Ohms
2:1
2 W
- 20 C
+ 70 C
2 Band
Panel Mount
Connector
IPEX MHF
2.45 GHz, 5.5 GHz
Wireless Networks, Routers, Gateways, Data Terminals
181.3 mm
IP20
76 mm Coax
Bulk
Brand: Pulse Electronics
Cable Length: 76 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Factory Pack Quantity: 20
Subcategory: Antennas
Unit Weight: 7,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99