W1010

Pulse Electronics
673-W1010
W1010

Mfr.:

Description:
Antennas 2.4GHz 2.0dBi STD SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.170

Stock:
2.170 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
2,67 € 26,70 €
2,48 € 49,60 €
2,30 € 230,00 €
2,23 € 579,80 €
2,17 € 1.085,00 €
2,13 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Whip
Tilt/Swivel
2 dBi
50 Ohms
2
1 Band
Panel Mount
Connector
SMA Male
2.45 GHz
Portable Radio Antennas
82.7 mm
25.85 mm
Bulk
Brand: Pulse Electronics
Cable Length: 3.428 in
Factory Pack Quantity: 20
Subcategory: Antennas
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529109500
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

External Antennas

Pulse Electronics External Antennas offer flexible and cost-effective solutions for wireless device OEMs. These antennas feature superior transmission and reception between wireless access points. They are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, and ZigBee® applications as well as other products that utilize ISM frequency bands. Pulse Electronics External Antennas are RoHS compliant. For high-volume orders, Pulse Electronics can design antennas for OEMs. This includes alternative frequencies and a variety of cables / connectors for antenna assemblies. Pulse Electronics also manufactures build-to-print internal antennas that feature a variety of stamped metal and PCB configurations.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.