TX8111NLT

Pulse Electronics
673-TX8111NLT
TX8111NLT

Mfr.:

Description:
Common Mode Chokes / Filters Single Ch SMD 1:1 36uH CMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,46 € 3,46 €
2,89 € 28,90 €
2,64 € 66,00 €
2,07 € 207,00 €
2,01 € 502,50 €
1,88 € 940,00 €
1,82 € 1.820,00 €
1,79 € 4.475,00 €
Full Reel (Order in multiples of 75)
2,64 € 198,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
51 uH
- 30 %, + 50 %
200 mOhms
- 40 C
+ 85 C
8.9 mm
6.3 mm
3.9 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 75
Subcategory: Inductors, Chokes & Coils
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85043100
ECCN:
EAR99