TC5G00P

Pulse Electronics
673-TC5G00P
TC5G00P

Mfr.:

Description:
Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.989

Stock:
3.989 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3989 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,45 € 4,50 €
0,433 € 10,83 €
0,403 € 40,30 €
0,387 € 96,75 €
0,383 € 191,50 €
Full Reel (Order in multiples of 2000)
0,324 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Chip LAN Transformers
Surface Mount Chip LAN Transformer
SMD/SMT
1 MHz to 250 MHz
180 uH
1.5 kVAC
- 40 C
+ 85 C
1 Channel
Ethernet LAN interfaces
4.7 mm
3.2 mm
3.15 mm
TCxG
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 600 Ohms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

TCxG PulseChip™ Chip LAN Transformers

Pulse Electronics TCxG PulseChip™ Chip LAN Transformers are exclusively developed for LAN and are compatible with 1G, 2.5G, 5G, and 10GBASE-T interfaces. These wire-wound ferrite chip transformers and chokes include an option for power over Ethernet (PoE) 60W, PoE 90W, and non-PoE. The halogen-free construction features a high-quality, fully automated winding and assembly with a -40°C to +85°C operating temperature range (including self-temperature rise). Pulse Electronics TCxG PulseChip Chip LAN Transformers are RoHS compliant. Typical applications include Ethernet LAN interfaces, industrial networking, critical communication equipment, and more.