TC10G001P

Pulse Electronics
673-TG10G001P
TC10G001P

Mfr.:

Description:
Audio Transformers / Signal Transformers 100uH 80V 1A 1:1 10GP -40 /+85 2-line 1-Ch 90W PoE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.470

Stock:
4.470 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,542 € 5,42 €
0,473 € 11,83 €
0,445 € 44,50 €
0,413 € 103,25 €
0,389 € 194,50 €
0,354 € 354,00 €
Full Reel (Order in multiples of 2000)
0,339 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
120 uH
- 40 C
+ 85 C
1 Channel
TCxG
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Current Rating: 1 A
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCxG PulseChip™ Chip LAN Transformers

Pulse Electronics TCxG PulseChip™ Chip LAN Transformers are exclusively developed for LAN and are compatible with 1G, 2.5G, 5G, and 10GBASE-T interfaces. These wire-wound ferrite chip transformers and chokes include an option for power over Ethernet (PoE) 60W, PoE 90W, and non-PoE. The halogen-free construction features a high-quality, fully automated winding and assembly with a -40°C to +85°C operating temperature range (including self-temperature rise). Pulse Electronics TCxG PulseChip Chip LAN Transformers are RoHS compliant. Typical applications include Ethernet LAN interfaces, industrial networking, critical communication equipment, and more.