T8003NLT

Pulse Electronics
673-T8003NL673-T
T8003NLT

Mfr.:

Description:
Common Mode Chokes / Filters SMD CommonMode Choke 33uH .2Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
PCB Mount
SMD/SMT
1 Channel
33 uH
200 mOhms
- 40 C
+ 85 C
11.43 mm
6.73 mm
5.335 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Signal Line
Brand: Pulse Electronics
Moisture Sensitive: Yes
Product Type: Common Mode Chokes
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Unit Weight: 630 g
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
8504318090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,53 € 3,53 €
2,91 € 29,10 €
2,69 € 67,25 €
2,54 € 127,00 €
2,39 € 239,00 €
2,30 € 575,00 €
2,02 € 1.010,00 €
Full Reel (Order in multiples of 750)
1,95 € 1.462,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩