T3002NL

Pulse Electronics
673-T3002NL
T3002NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,60 € 56,00 €
5,37 € 134,25 €
5,20 € 260,00 €
5,04 € 352,80 €
4,83 € 1.352,40 €
4,61 € 2.581,60 €
4,46 € 4.683,00 €
4,17 € 10.508,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
Telecom Transformers
Module
SMD/SMT
1.5 kV
0 C
+ 70 C
Single
T3/DS3/E3/STS-1
7 mm
7 mm
6.35 mm
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 70
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99