T3001

Pulse Electronics
673-T3001
T3001

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Pulse Electronics T3001NL
Pulse Electronics
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LAN Transformers
Module
SMD/SMT
100 kHz
100 uH
1.5 kV
- 40 C
+ 85 C
Single
T3/DS3/E3/STS-1
7.62 mm
9.91 mm
6.99 mm
T3
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 70
Subcategory: Transformers
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99