T1032

Pulse Electronics
673-T1032
T1032

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 1.1Ohm 2-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LAN Transformers
Module
SMD/SMT
3 kV
0 C
+ 70 C
Dual
T1/E1/CEPT/ISDN-Pri
24.13 mm
14.96 mm
10.03 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Primary Resistance: 1 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.2 Ohms
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99