SWW451N

Pulse Electronics
673-SWW451N
SWW451N

Mfr.:

Description:
Wireless Charging Coils Transmit Multi-Coil 12.5uH Bott 11.5uH Top 10% DCR=65mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
3,01 € 27,09 €
2,74 € 73,98 €
2,36 € 127,44 €
2,16 € 233,28 €
2,09 € 526,68 €
1,96 € 987,84 €
1,89 € 1.905,12 €
1,86 € 4.653,72 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Wireless Charging Coils
RoHS:  
12.5 uH
65 mOhms
- 40 C
+ 85 C
84
91.8 mm
55 mm
4.25 mm
Bulk
Brand: Pulse Electronics
Number of Turns: 12 Turn
Product Type: Wireless Charging Coils
Factory Pack Quantity: 9
Subcategory: Wireless Charging
Termination Style: Adhesive
Unit Weight: 34,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Charging Coils

Pulse Electronics Wireless Charging Coils are ultra-thin, compact, low-heat, and highly efficient. These magnetic coils are built using antifreeze plates. The length and gap of these wireless charging outgoing coil lines are customizable. Pulse Electronics Wireless Charging Coils are ideal for mobile phone wireless charging and wearable wireless charge applications.