ST7010QNL

Pulse Electronics
673-ST7010QNL
ST7010QNL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 215 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,87 € 28,70 €
2,55 € 63,75 €
2,45 € 110,25 €
2,35 € 211,50 €
270 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
50 kHz to 3 MHz
10 kOhms
1.5 kOhms
0 C
+ 70 C
Dual
11.557 mm
9.525 mm
5.715 mm
Bulk
Brand: Pulse Electronics
Current Rating: 3.6 A
Maximum DC Current: 3.6 A
Primary Resistance: 700 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 150 Ohms
Factory Pack Quantity: 45
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99