SLPT806DMNW

Pulse Electronics
673-SLPT806DMNW
SLPT806DMNW

Mfr.:

Description:
Antennas Direct Mnt OnVehicle 806MHz-960MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,67 € 74,67 €
69,14 € 691,40 €
40,63 € 1.015,75 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
806 MHz
960 MHz
Cellular (NBIoT, LTE)
UHF
Whip
Stubby
3.05 dBi
50 Ohms
1.5:1
10 W
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
N Female
883 MHz
Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
78.71 mm
IP67
SLPT806
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Factory Pack Quantity: 96
Subcategory: Antennas
Tradename: Shadow
Unit Weight: 189,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99