RO2406NM

Pulse Electronics
673-RO2406NM
RO2406NM

Mfr.:

Description:
Antennas RADOME OMNI 6 DBI 2.4-2. NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,68 € 75,68 €
63,85 € 638,50 €
59,77 € 1.494,25 €
59,43 € 5.943,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.5 GHz
Fiberglass
Bracket Mount
Connector
RO
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Outdoor Radome Omni Antennas

Pulse Electronics Outdoor Radome Omni (RO) Antennas are designed for harsh outdoor environments to provide excellent mechanical stability. These antennas are UV protected, and IP-67 rated to ensure a long, reliable, and maintenance-free life. The radome omni antennas feature a 20W power rating, 2:1 VSWR, and 3.4dBi to 10dBi gain range. These antennas are available in 2.4GHz, 4.9GHz, and 5GHz frequencies and multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz. The radome omni antennas operate from -40°C to +85°C temperature range, and the structural loading withstands up to 150mph winds. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET and are available with either an N Male or N Female connector.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.