PSIBVU78

Pulse Electronics
673-PSIBVU78
PSIBVU78

Mfr.:

Description:
Antennas V-Thinity,In-Bldg, VHF UHF 700/800 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,65 € 153,65 €
143,90 € 1.439,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
132 MHz
960 MHz
UHF
Module
Panel
50 Ohms
2:1
25 W
0 C
+ 60 C
3 Band
Ceiling Mount
Connector
N Female
153 MHz, 475 MHz, 830 MHz
In-building Repeater Systems, Public Safety, Multi-floor Coverage
391 mm
346 mm
1.5 mm
500 mm RG402
Bulk
Brand: Pulse Electronics
Cable Length: 500 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
ECCN:
EAR99

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.