PMC9539.254NL

Pulse Electronics
673-PMC9539.254NL
PMC9539.254NL

Mfr.:

Description:
Common Mode Chokes / Filters 1kV 250uH 18A DCR=2.7mohm AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 792 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
2,31 € 23,10 €
2,06 € 51,50 €
1,83 € 201,30 €
1,67 € 459,25 €
1,55 € 1.619,75 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PMC9539.xxxNL
PCB Mount
Radial
1 Channel
250 uH
750 Ohms
2.7 mOhms
1.6 MHz
- 40 C
+ 125 C
19.6 mm
17.8 mm
15.5 mm
AEC-Q200
Tray
Common Mode Chokes
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 55
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PMC9539 Automotive Grade THT Common Mode Chokes

Pulse Electronics PMC9539 Automotive Grade THT Common Mode Chokes are high current thru-hole chokes designed for automotive applications. These common-mode chokes feature a compact form factor and utilize an EP core shape. Inductance values from 90μH to 250μH and current ratings up to 25A enable effective EMI filtering for automotive applications. Pulse Electronics PMC9539 Automotive Grade THT Common Mode Chokes are suitable for high-vibration environments, and feature a maximum isolation capability of 1000VDC between windings.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.