PM9408.644NLT

Pulse Electronics
673-PM9408.644NLT
PM9408.644NLT

Mfr.:

Description:
Common Mode Chokes / Filters 380uH 19A 1.1MHz DCR=5.6mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.168

Stock:
1.168 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 45)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,68 € 6,68 €
5,50 € 55,00 €
4,84 € 121,00 €
4,59 € 229,50 €
4,50 € 11.250,00 €
Full Reel (Order in multiples of 45)
4,84 € 217,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PM9408.xxxNLT
PCB Mount
SMD/SMT
1 Channel
380 uH
2.5 kOhms
19 A
5.6 mOhms
1.1 MHz
- 40 C
+ 150 C
30.5 mm
27 mm
18 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Automotive SMT Common Mode Choke
Application: Automotive, Power
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 45
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Current Low-Profile SMT Common Mode Chokes

Pulse Electronics High Current Low-Profile SMT Common Mode Chokes utilize round wire coil winding technology, horizontally mounted in a planar core. These low-profile chokes offer inductance values from 95µH to 1000µH and currents up to 39A in a -40°C to +125°C or +150°C operating temperature range. Pulse Electronics High Current Low-Profile SMT Common Mode Chokes feature three package sizes to fit a range of applications. These components are suitable for high-performance, high-reliability applications in data communication, computing, and industrial markets.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.