PM53912NLT

Pulse Electronics
673-PM53912NLT
PM53912NLT

Mfr.:

Description:
Common Mode Chokes / Filters 3000uH 2.1A DCR=80mOhms SRF=2MHz 5.00V AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 8/28/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,18 € 21,80 €
1,99 € 49,75 €
1,56 € 156,00 €
Full Reel (Order in multiples of 200)
1,51 € 302,00 €
1,42 € 568,00 €
1,37 € 1.370,00 €
1,34 € 3.216,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
1 Channel
3 mH
5 kOhms
35 %
80 mOhms
2 MHz
- 40 C
+ 125 C
19.6 mm
17 mm
9.9 mm
Reel
Cut Tape
Common Mode Choke
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toroidal SMT Common Mode Chokes

Pulse Electronics Toroidal SMT Common Mode Chokes feature an inductance range of 61µH to 22mH and a self-resonant frequency of 300kHz to 8MHz. These single-channel chokes are RoHS compliant and IATF 16949 certified. AEC-Q200 versions are available. Pulse Electronics Toroidal SMT Common Mode Chokes are offered in a wide variety of package sizes. The devices operate within a -40°C to +125°C temperature range and are Moisture Sensitivity Level (MSL) 1 classified.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.