PM2750NLT

Pulse Electronics
673-PM2750NLT
PM2750NLT

Mfr.:

Description:
Common Mode Chokes / Filters CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,59 € 15,90 €
1,38 € 34,50 €
1,23 € 123,00 €
Full Reel (Order in multiples of 200)
1,22 € 244,00 €
1,14 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PM2750
PCB Mount
SMD/SMT
1 Channel
400 uH
35 %
9.4 mOhms
2.6 MHz
- 40 C
+ 125 C
18.2 mm
15 mm
10 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Automotive
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

SLIC/Shasta SMT Common Mode Chokes

Pulse Electronics SLIC/Shasta SMT Common Mode Chokes are AEC-Q200 qualified chokes that are IATF 16949 certified. These common mode chokes feature a dielectric strength of 1500Vrms, inductance range of 94µH to 1.8mH, and 2.8Arms to 20Arms current rating. The SLIC/Shasta SMT common mode chokes are RoHS compliant and Moisture Sensitivity Level (MSL) 1 classified. These common mode chokes operate within the -40°C to 125°C temperature range.