PM2741NLT

Pulse Electronics
673-PM2741NLT
PM2741NLT

Mfr.:

Description:
Common Mode Chokes / Filters 94uH 450mohms DCR=30ohms SMT AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
2,08 € 20,80 €
1,92 € 48,00 €
1,43 € 143,00 €
1,38 € 345,00 €
1,31 € 655,00 €
Full Reel (Order in multiples of 1250)
1,22 € 1.525,00 €
1,18 € 2.950,00 €
1,16 € 5.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PM2741
PCB Mount
SMD/SMT
1 Channel
94 uH
450 Ohms
30 mOhms
15 MHz
- 40 C
+ 125 C
9.1 mm
8.9 mm
3.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 1250
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Toroidal SMT Common Mode Chokes

Pulse Electronics Toroidal SMT Common Mode Chokes feature an inductance range of 61µH to 22mH and a self-resonant frequency of 300kHz to 8MHz. These single-channel chokes are RoHS compliant and IATF 16949 certified. AEC-Q200 versions are available. Pulse Electronics Toroidal SMT Common Mode Chokes are offered in a wide variety of package sizes. The devices operate within a -40°C to +125°C temperature range and are Moisture Sensitivity Level (MSL) 1 classified.