PM2155.045NLT

Pulse Electronics
673-PM2155.045NLT
PM2155.045NLT

Mfr.:

Description:
Power Transformers 4CT:5CT Iso4000V Push Pull AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 965 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,34 € 23,40 €
2,24 € 56,00 €
2,18 € 109,00 €
2,11 € 211,00 €
Full Reel (Order in multiples of 300)
1,88 € 564,00 €
1,65 € 990,00 €
1,49 € 1.341,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
Isolation Transformers
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
16 mm
16 mm
7.5 mm
PM2155.xxxNLT
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 3.2 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Qualification: AEC-Q200
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 4:5
Type: Push-Pull Transformer
Voltage Time - Et: 109 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

PM21x High Isolation IATF & AEC-Q200 Transformers

Pulse Electronics PM21x High-Isolation IATF and AEC-Q200 Qualified Transformers are designed for push-pull, half-bridge, and full-bridge power-supply topologies for Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) applications. These transformers play a critical role in providing application and safety isolation between high-voltage sources and sensitive or user-accessible low-voltage circuits. The PM21x Transformers allow for a compact and cost-effective method to isolate between critical voltage rails within an automotive system. Each platform comes with multiple turn ratio options, allowing users to find a solution that is optimized to application requirements. 

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.