PH9572.233ANLT

Pulse Electronics
673-PH9572.233ANLT
PH9572.233ANLT

Mfr.:

Description:
Power Transformers 1.26mH 2500V 2:3:3 DCR=1.1-2.0Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
900
Expected 4/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
2,34 € 23,40 €
2,24 € 56,00 €
2,18 € 109,00 €
2,11 € 211,00 €
Full Reel (Order in multiples of 300)
1,94 € 582,00 €
1,78 € 1.068,00 €
1,68 € 1.512,00 €
1,60 € 7.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Transformers
6 W
PCB Mount
Single Primary Winding
Dual Secondary Winding
10.2 mm
7.5 mm
PH9572
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 1.26 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 2:3:3
Type: Gate Drive Transformer
Voltage Time - Et: 56.5 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99