PH9499.951CNLT

Pulse Electronics
673-PH9499.951CNLT
PH9499.951CNLT

Mfr.:

Description:
Power Inductors - SMD 0.95uH 100mV 3.5A 6% DCR=22mOHMS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Quantities greater than 398 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,23 € 22,30 €
1,83 € 183,00 €
1,63 € 407,50 €
Full Reel (Order in multiples of 400)
400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Semi-Shielded
950 nH
6 %
3.5 A
22 mOhms
28 A
- 40 C
+ 125 C
11.2 mm
9.75 mm
7.4 mm
PH9499.XXXCNL
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PH9499xCL SMD High-Frequency Power Inductors

Pulse Electronics PH9499xCL SMD High-Frequency Power Inductors feature Litz wire winding and are explicitly designed for Quasi-Resonant Converters. The PH9499xCL inductors offer a 0.95µH to 1.25µH range with 3.5Arms optimized for an 800kHz to 1.2MHz frequency range. The Litz wire limits the ratio of AC-to-DC resistance to 1.25 at 1MHz, so the converter can maximize the benefit of the low 22mΩ maximum DC resistance.